
Onsemi SG1577ASY technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Frequency | 372kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SG1577 |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG1577ASY to view detailed technical specifications.
No datasheet is available for this part.
