
The SG1577DY is a dual step down DC/DC controller from Onsemi, designed for applications requiring two output voltages. It operates within a temperature range of -40°C to 85°C and can handle a maximum switching frequency of 320 kHz. The device has a maximum input voltage of 15V and a minimum input voltage of 8V, with an operating supply voltage range of 8 to 15V. The SG1577DY can supply a maximum of 5.3A of current and is suitable for use in power management applications.
Onsemi SG1577DY technical specifications.
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.7(Min)V |
| Typical Output Current | 1.7A |
| Maximum Switching Frequency | 320kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 15V |
| Minimum Input Voltage | 8V |
| Operating Supply Voltage | 8 to 15V |
| Maximum Supply Current | 5.3mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SG1577DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.