
Dual-output step-down DC/DC controller featuring a 320kHz switching frequency. This surface-mount integrated circuit offers two outputs with a minimum output voltage of 0.7V and a typical output current of 1.7A per output. Housed in a 20-pin SOP package with gull-wing leads, it operates from an 8V to 15V input voltage range and has a maximum supply current of 5.3mA. Designed for lead-frame SMT mounting, the plastic small outline package measures 13mm x 7.6mm x 2.35mm with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Onsemi SG1577SY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.7(Min)V |
| Typical Output Current | 1.7A |
| Maximum Switching Frequency | 320kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 15V |
| Minimum Input Voltage | 8V |
| Operating Supply Voltage | 8 to 15V |
| Maximum Supply Current | 5.3mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SG1577SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.