
Voltage Mode PWM Controller, 400kHz maximum frequency, 49% maximum duty cycle, and 400mA output current. This integrated circuit features a 35V maximum supply voltage, 8V minimum supply voltage, and 20mA maximum supply current. Designed for through-hole mounting in a 16-pin PDIP package, it offers a 1W power dissipation and operates within a 0°C to 70°C temperature range. The controller supports push-pull topology and includes two outputs.
Onsemi SG3525ANG technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 400kHz |
| Height | 3.43mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Duty Cycle | 49% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG3525ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
