Onsemi SG3526N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG3526N to view detailed technical specifications.
No datasheet is available for this part.