
The SG5701TZ is a SOT-23-6 packaged flyback DC/DC controller from Onsemi. It operates over a temperature range of -30°C to 105°C and has a maximum supply current of 5mA. The device can handle a maximum supply voltage of 12.5V and a minimum supply voltage of 10.9V. It is designed to operate at a maximum frequency of 75kHz and has a duty cycle of 80%. The SG5701TZ is RoHS compliant and available in tape and reel packaging.
Onsemi SG5701TZ technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 80% |
| Max Frequency | 75kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 10.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5701TZ to view detailed technical specifications.
No datasheet is available for this part.
