Onsemi SG5841SZ technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 230mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5841SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
