Onsemi SG5842ASZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 11.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SG5842ASZ to view detailed technical specifications.
No datasheet is available for this part.