Onsemi SG5842JADZ technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Max Frequency | 68kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG5842 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG5842JADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
