Onsemi SG5851DZ technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 55ns |
| Max Duty Cycle | 80% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG5851 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5851DZ to view detailed technical specifications.
No datasheet is available for this part.