Onsemi SG6203DZ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 1.7mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.496g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6203DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
