Onsemi SG6510DZ1 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 3 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6510DZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
