Onsemi SG6516DZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6516DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
