Onsemi SG6516SZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Weight | 0.15g |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6516SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
