Onsemi SG6518DZ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6518DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
