Onsemi SG6518SZ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6518SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
