Onsemi SG6520SZ technical specifications.
| Package/Case | SOP |
| Height | 1.45mm |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6520SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
