Onsemi SG6742HLSY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fall Time | 50ns |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 3.7mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.7mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6742HLSY to view detailed technical specifications.
No datasheet is available for this part.