The SG6742HLSZ is a DC/DC controller from Onsemi with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and an operating supply current of 2.7mA. The device is packaged in a SOIC and is available in a tape and reel format.
Onsemi SG6742HLSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 22V |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SG6742 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6742HLSZ to view detailed technical specifications.
No datasheet is available for this part.