Onsemi SG6742HRSZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SG6742 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6742HRSZ to view detailed technical specifications.
No datasheet is available for this part.