
The SG6742MLSY is a flyback DC/DC controller from Onsemi with an output voltage of 18V and a maximum power dissipation of 400mW. It operates over a temperature range of -40°C to 105°C and is available in a SOIC-8 package. The device is not RoHS compliant and is typically used in surface mount applications.
Onsemi SG6742MLSY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 3.7mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6742 |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6742MLSY to view detailed technical specifications.
No datasheet is available for this part.
