Onsemi SG6742SY technical specifications.
| Package/Case | SOP |
| Fall Time | 90ns |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG6742 |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6742SY to view detailed technical specifications.
No datasheet is available for this part.