
Onsemi SG6742SZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Length | 5mm |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 22V |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6742 |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6742SZ to view detailed technical specifications.
No datasheet is available for this part.
