Onsemi SG6841SZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG6841 |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6841SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
