Onsemi SG6842JLSY technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SG6842 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6842JLSY to view detailed technical specifications.
No datasheet is available for this part.