Onsemi SG6842JLSZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SG6842 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6842JLSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
