Onsemi SG6846ACSY technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 25V |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6846 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6846ACSY to view detailed technical specifications.
No datasheet is available for this part.