Onsemi SG6846ALSZ technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Current | 76uA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6846ALSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
