Onsemi SG6846LDZ technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SG6846LDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
