Onsemi SG6846LSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6846LSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
