
Onsemi SG6848DZ1 technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 30°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.9V |
| Mount | Through Hole |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.4096g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6848DZ1 to view detailed technical specifications.
No datasheet is available for this part.
