
Onsemi SG6848TZ1 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Length | 3mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6848TZ1 to view detailed technical specifications.
No datasheet is available for this part.
