
Onsemi SG6858TZ technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 70kHz |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6858TZ to view detailed technical specifications.
No datasheet is available for this part.
