Onsemi SG6859ATY technical specifications.
| Package/Case | SuperSOT |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SG6859ATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.