
Onsemi SG6859ATZ technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 72% |
| Fall Time | 55ns |
| Frequency | 70kHz |
| Height | 1mm |
| Length | 3mm |
| Max Duty Cycle | 72% |
| Max Frequency | 75kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6859ATZ to view detailed technical specifications.
No datasheet is available for this part.
