Onsemi SG6859TZ technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6859TZ to view detailed technical specifications.
No datasheet is available for this part.