Onsemi SG6860TY technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 80% |
| Fall Time | 35ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6860TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.