Onsemi SG6901ASZ technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SG6901ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.