
Onsemi SG6932DZ technical specifications.
| Package/Case | DIP |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG6932 |
| Weight | 1.6278261g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6932DZ to view detailed technical specifications.
No datasheet is available for this part.
