
Onsemi SG6932SZ technical specifications.
| Package/Case | SOIC |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6932 |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6932SZ to view detailed technical specifications.
No datasheet is available for this part.
