Onsemi SG6961DZ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG6961 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6961DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
