
Onsemi SGF80N60UFTU technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 40A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 6.962g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGF80N60UFTU to view detailed technical specifications.
No datasheet is available for this part.
