Onsemi SGH15N120RUFTU technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 180W |
| RoHS Compliant | Yes |
| Series | SGH15N120 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGH15N120RUFTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.