Onsemi SGH15N60RUFTU technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 15A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGH15N60RUFTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.