Onsemi SGL40N150DTU technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.5kV |
| Collector Emitter Saturation Voltage | 3.7V |
| Collector Emitter Voltage (VCEO) | 1.5kV |
| Collector-emitter Voltage-Max | 4.7V |
| Current Rating | 40A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGL40N150DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.