Onsemi SGL5N150UFTU technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.5kV |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 5.5V |
| Current Rating | 5A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGL5N150UFTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
