Onsemi SGP100SZ technical specifications.
| Package/Case | SOIC |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SGP100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGP100SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.