The SGP400DZ is a DC/DC controller with a package quantity of 59 units per rail or tube. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device is not RoHS compliant. It is available in a DIP package with a height of 3.3mm and a length of 9.27mm, suitable for through-hole mounting.
Onsemi SGP400DZ technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 478mW |
| Mount | Through Hole |
| Output Voltage | 18V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SGP400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SGP400DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.