Onsemi SGP400TZ technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGP400TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
