The SGP5N60RUFDTU is a 600V insulated gate bipolar transistor with a maximum collector current of 8A and a maximum power dissipation of 60W. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SGP5N60RUFDTU is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi SGP5N60RUFDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 5A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGP5N60RUFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
